Nichicon 10μF Electrolytic Capacitor 200V dc, Through Hole - UCS2D100MPD

Номер на артикул на RS: 165-3657Марка: Nichicon№ по каталога на производителя: UCS2D100MPD
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Ripple Current

320mA

Series

CS

Tolerance

±20%

Детайли за продукта

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Box of 200) (ex VAT)

Nichicon 10μF Electrolytic Capacitor 200V dc, Through Hole - UCS2D100MPD

P.O.A.

Each (In a Box of 200) (ex VAT)

Nichicon 10μF Electrolytic Capacitor 200V dc, Through Hole - UCS2D100MPD

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

10µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Ripple Current

320mA

Series

CS

Tolerance

±20%

Детайли за продукта

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more