Технически документи
Спецификации
Brand
NichiconCapacitance
22µF
Voltage
100V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
130mA
Series
CD
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Детайли за продукта
CD Series Low Impedance
€ 96,86
€ 0,194 Each (On a Reel of 500) (ex VAT)
500
€ 96,86
€ 0,194 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NichiconCapacitance
22µF
Voltage
100V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
130mA
Series
CD
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Детайли за продукта