Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nichicon 33μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C330MCL1GS

Номер на артикул на RS: 715-1219Марка: Nichicon№ по каталога на производителя: UCD1C330MCL1GS
brand-logo

Технически документи

Спецификации

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

CD

Polarised

Polar

Ripple Current

240mA

Leakage Current

3 μA

Tolerance

±20%

Страна на произход

China

Детайли за продукта

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Nichicon 33μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C330MCL1GS
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Nichicon 33μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C330MCL1GS
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

CD

Polarised

Polar

Ripple Current

240mA

Leakage Current

3 μA

Tolerance

±20%

Страна на произход

China

Детайли за продукта

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от