Nichicon 220μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C221MCL1GS

Номер на артикул на RS: 715-1231Марка: Nichicon№ по каталога на производителя: UCD1C221MCL1GS
brand-logo

Технически документи

Спецификации

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

290mA

Series

CD

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Детайли за продукта

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Nichicon 220μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C221MCL1GS
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Nichicon 220μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C221MCL1GS
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

290mA

Series

CD

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Детайли за продукта

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от