Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nichicon 2200μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A222MNQ1MS

Номер на артикул на RS: 715-1206Марка: Nichicon№ по каталога на производителя: UCD1A222MNQ1MS
brand-logo

Технически документи

Спецификации

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Polarised

Polar

Ripple Current

1.1A

Series

CD

Tolerance

±20%

Leakage Current

3 μA

Страна на произход

China

Детайли за продукта

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nichicon 2200μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A222MNQ1MS
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nichicon 2200μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A222MNQ1MS
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Polarised

Polar

Ripple Current

1.1A

Series

CD

Tolerance

±20%

Leakage Current

3 μA

Страна на произход

China

Детайли за продукта

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от