Технически документи
Спецификации
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
500mArms
Leakage Current
4 μA
Tolerance
±20%
Equivalent Series Resistance
130mΩ
Series
BT
Детайли за продукта
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
€ 3,24
€ 0,648 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,24
€ 0,648 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,648 | € 3,24 |
125 - 495 | € 0,307 | € 1,54 |
500 - 745 | € 0,221 | € 1,10 |
750 - 995 | € 0,207 | € 1,03 |
1000+ | € 0,188 | € 0,94 |
Технически документи
Спецификации
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
500mArms
Leakage Current
4 μA
Tolerance
±20%
Equivalent Series Resistance
130mΩ
Series
BT
Детайли за продукта
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours