Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E101MPD

Номер на артикул на RS: 851-4049Марка: Nichicon№ по каталога на производителя: UBT1E101MPD
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.5mm

Lifetime

2000h

Ripple Current

500mArms

Leakage Current

75 μA

Tolerance

±20%

Series

BT

Страна на произход

Japan

Детайли за продукта

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E101MPD

P.O.A.

Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E101MPD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.5mm

Lifetime

2000h

Ripple Current

500mArms

Leakage Current

75 μA

Tolerance

±20%

Series

BT

Страна на произход

Japan

Детайли за продукта

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от