Технически документи
Спецификации
Brand
NichiconCapacitance
10nF
Voltage
50V dc
Mounting Type
Radial
Tolerance
±10%
Series
YX
Lead Pitch
3.5mm
Length
6mm
Depth
3.5mm
Height
8.5mm
Dimensions
6 x 3.5 x 8.5mm
Dielectric
Polyester
Terminal Type
Radial
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Package/Case
5101-1
Minimum Operating Temperature
-40°C
Страна на произход
Japan
Детайли за продукта
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
€ 92,48
€ 0,092 Each (In a Box of 1000) (ex VAT)
1000
€ 92,48
€ 0,092 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NichiconCapacitance
10nF
Voltage
50V dc
Mounting Type
Radial
Tolerance
±10%
Series
YX
Lead Pitch
3.5mm
Length
6mm
Depth
3.5mm
Height
8.5mm
Dimensions
6 x 3.5 x 8.5mm
Dielectric
Polyester
Terminal Type
Radial
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Package/Case
5101-1
Minimum Operating Temperature
-40°C
Страна на произход
Japan
Детайли за продукта
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.