Nichicon 820μF Through Hole Polymer Capacitor, 2.5V dc

Номер на артикул на RS: 165-3931Марка: Nichicon№ по каталога на производителя: PLS0E821MCO8
brand-logo

Технически документи

Спецификации

Technology

Polymer

Capacitance

820µF

Voltage

2.5V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

8mΩ

Lead Pitch

2.5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

9mm

Dimensions

6.3 (Dia) x 9mm

Series

LS

Electrolyte Type

Solid

Lifetime

5000h

Ripple Current

4.8A

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Diameter

6.3mm

Leakage Current

500 μA

Детайли за продукта

LS Series Solid Electrolytic Radial

Solid Radial 105°C

Информацията за складовите наличности временно не е налична.

€ 131,55

€ 0,658 Each (In a Box of 200) (ex VAT)

Nichicon 820μF Through Hole Polymer Capacitor, 2.5V dc

€ 131,55

€ 0,658 Each (In a Box of 200) (ex VAT)

Nichicon 820μF Through Hole Polymer Capacitor, 2.5V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
200 - 200€ 0,658€ 131,55
400 - 800€ 0,56€ 111,90
1000 - 1400€ 0,494€ 98,72
1600 - 2200€ 0,428€ 85,54
2400+€ 0,394€ 78,84

Технически документи

Спецификации

Technology

Polymer

Capacitance

820µF

Voltage

2.5V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

8mΩ

Lead Pitch

2.5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

9mm

Dimensions

6.3 (Dia) x 9mm

Series

LS

Electrolyte Type

Solid

Lifetime

5000h

Ripple Current

4.8A

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Diameter

6.3mm

Leakage Current

500 μA

Детайли за продукта

LS Series Solid Electrolytic Radial

Solid Radial 105°C