Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D471MELY

Номер на артикул на RS: 844-2825Марка: Nichicon№ по каталога на производителя: LGU2D471MELY
brand-logo

Технически документи

Спецификации

Capacitance

470µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Leakage Current

0.91 mA

Tolerance

±20%

Series

GU

Ripple Current

1.45A

Детайли за продукта

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,27

€ 3,637 Each (In a Pack of 2) (ex VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D471MELY

€ 7,27

€ 3,637 Each (In a Pack of 2) (ex VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D471MELY
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 3,637€ 7,27
10 - 18€ 3,086€ 6,17
20 - 48€ 2,734€ 5,47
50 - 98€ 2,37€ 4,74
100+€ 2,182€ 4,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

470µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Leakage Current

0.91 mA

Tolerance

±20%

Series

GU

Ripple Current

1.45A

Детайли за продукта

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more