Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W391MELC30

Номер на артикул на RS: 714-8613Марка: Nichicon№ по каталога на производителя: LGL2W391MELC30
brand-logo

Технически документи

Спецификации

Capacitance

390µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

GL

Ripple Current

1.28A

Leakage Current

1250 μA

Tolerance

±20%

Страна на произход

China

Детайли за продукта

GL Series Ultra Small

Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,33

€ 10,33 Всеки (ex VAT)

Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W391MELC30
Изберете тип опаковка

€ 10,33

€ 10,33 Всеки (ex VAT)

Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W391MELC30
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 10,33
5 - 24€ 9,81
25 - 74€ 9,34
75 - 99€ 8,87
100+€ 7,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

390µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

GL

Ripple Current

1.28A

Leakage Current

1250 μA

Tolerance

±20%

Страна на произход

China

Детайли за продукта

GL Series Ultra Small

Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more