Технически документи
Спецификации
Brand
NichiconCapacitance
1F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
8mm
Height
11.5mm
Dimensions
8 (Dia.) x 11.5mm
Lead Pitch
3.5mm
Leakage Current
0.5 mA
Equivalent Series Resistance
2Ω
Lifetime
1000h
Series
UM
Tolerance
±20%
Product Diameter
8mm
Polarised
Polar
Lead Diameter
0.6mm
Depth
11.5mm
Terminal Type
Through Hole
Lead Spacing
3.5 mm
Capacitor Family
Electric Double Layer
Страна на произход
Japan
Детайли за продукта
UM Series Memory Backup
nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.
€ 10,35
€ 2,069 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 10,35
€ 2,069 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,069 | € 10,35 |
25+ | € 1,401 | € 7,00 |
Технически документи
Спецификации
Brand
NichiconCapacitance
1F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
8mm
Height
11.5mm
Dimensions
8 (Dia.) x 11.5mm
Lead Pitch
3.5mm
Leakage Current
0.5 mA
Equivalent Series Resistance
2Ω
Lifetime
1000h
Series
UM
Tolerance
±20%
Product Diameter
8mm
Polarised
Polar
Lead Diameter
0.6mm
Depth
11.5mm
Terminal Type
Through Hole
Lead Spacing
3.5 mm
Capacitor Family
Electric Double Layer
Страна на произход
Japan
Детайли за продукта
UM Series Memory Backup
nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.