Nichicon 220μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E221MCQ1GS

Номер на артикул на RS: 222-9465Марка: Nichicon№ по каталога на производителя: GYC1E221MCQ1GS
brand-logo

Технически документи

Спецификации

Capacitance

220µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

8(Dia.) x 10mm

Length

10mm

Diameter

8mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 222,07

€ 0,444 Each (On a Reel of 500) (ex VAT)

Nichicon 220μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E221MCQ1GS

€ 222,07

€ 0,444 Each (On a Reel of 500) (ex VAT)

Nichicon 220μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E221MCQ1GS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

220µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

8(Dia.) x 10mm

Length

10mm

Diameter

8mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more