Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nichia3.3 V White LED SMD, E21A NVSLE21AT-3070

Номер на артикул на RS: 137-2026Марка: Nichia№ по каталога на производителя: NVSLE21AT-3070
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

306 lm

Lens Shape

Rectangle

Series

E21A

Colour Temperature

3000K

Dimensions

2.1 x 2.1 x 0.27mm

Forward Current

1400mA

Lens Finish

Diffused

Страна на произход

Japan

Детайли за продукта

Nichia E21A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Информацията за складовите наличности временно не е налична.

€ 2 309,05

€ 0,385 Each (On a Reel of 6000) (ex VAT)

Nichia3.3 V White LED SMD, E21A NVSLE21AT-3070

€ 2 309,05

€ 0,385 Each (On a Reel of 6000) (ex VAT)

Nichia3.3 V White LED SMD, E21A NVSLE21AT-3070
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

306 lm

Lens Shape

Rectangle

Series

E21A

Colour Temperature

3000K

Dimensions

2.1 x 2.1 x 0.27mm

Forward Current

1400mA

Lens Finish

Diffused

Страна на произход

Japan

Детайли за продукта

Nichia E21A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.