Технически документи
Спецификации
Brand
NichiaLED Colours
RGB
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.45 V
Luminous Intensity
300 mcd, 700 mcd, 1200 mcd
Number of Pins
4
Viewing Angle
60 °
Lens Shape
Square
Dominant Wavelength
700 nm
Dimensions
3 x 3 x 1.8mm
Страна на произход
Japan
Детайли за продукта
Nichia 026D Series LEDs
The 026D series, from Nichia, are full colour LEDs. The devices contain a red, blue and green die which are lit separately.This allows the user to choose their desired colour or to create a white light output. Available in a variety of package sizes, the 026D LEDs are designed for standard indoor display applications such as office equipment, communications equipment, measurement instruments and household appliances. They are also suitable for outdoor commercial applications.
Features of the 026D series LEDs:
Red, green, blue (RGB) LEDs
Dimensions: 3 x 3 x 1.8 mm
PLCC-4 package
Black face for high on/off contrast
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
€ 869,98
€ 0,435 Each (On a Reel of 2000) (ex VAT)
2000
€ 869,98
€ 0,435 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NichiaLED Colours
RGB
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.45 V
Luminous Intensity
300 mcd, 700 mcd, 1200 mcd
Number of Pins
4
Viewing Angle
60 °
Lens Shape
Square
Dominant Wavelength
700 nm
Dimensions
3 x 3 x 1.8mm
Страна на произход
Japan
Детайли за продукта
Nichia 026D Series LEDs
The 026D series, from Nichia, are full colour LEDs. The devices contain a red, blue and green die which are lit separately.This allows the user to choose their desired colour or to create a white light output. Available in a variety of package sizes, the 026D LEDs are designed for standard indoor display applications such as office equipment, communications equipment, measurement instruments and household appliances. They are also suitable for outdoor commercial applications.
Features of the 026D series LEDs:
Red, green, blue (RGB) LEDs
Dimensions: 3 x 3 x 1.8 mm
PLCC-4 package
Black face for high on/off contrast
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.