NIC Components 220μF Electrolytic Capacitor 25V dc, Through Hole - NRSG221M25V8X11.5F

Технически документи
Спецификации
Brand
NIC ComponentsCapacitance
220µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Equivalent Series Resistance
72mΩ
Series
NRSG
Ripple Current
760mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Детайли за продукта
NRSG Series
€ 2,22
€ 0,222 Each (In a Pack of 10) (ex VAT)
10
€ 2,22
€ 0,222 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,222 | € 2,22 |
250 - 990 | € 0,20 | € 2,00 |
1000 - 1490 | € 0,177 | € 1,77 |
1500 - 1990 | € 0,155 | € 1,54 |
2000+ | € 0,124 | € 1,24 |
Технически документи
Спецификации
Brand
NIC ComponentsCapacitance
220µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Equivalent Series Resistance
72mΩ
Series
NRSG
Ripple Current
760mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Детайли за продукта