NIC Components 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRE-JL332M35V16X31.5F

Номер на артикул на RS: 169-3578Марка: NIC Components№ по каталога на производителя: NRE-JL332M35V16X31.5F
brand-logo

Технически документи

Спецификации

Capacitance

3300µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Ripple Current

3.45A

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Equivalent Series Resistance

19mΩ

Страна на произход

Japan

Детайли за продукта

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 284,02

€ 1,42 Each (In a Bag of 200) (ex VAT)

NIC Components 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRE-JL332M35V16X31.5F

€ 284,02

€ 1,42 Each (In a Bag of 200) (ex VAT)

NIC Components 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRE-JL332M35V16X31.5F
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 200€ 1,42€ 284,02
400+€ 1,321€ 264,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

3300µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Ripple Current

3.45A

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Equivalent Series Resistance

19mΩ

Страна на произход

Japan

Детайли за продукта

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от