NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRE-JL221M35V8X11.5F

Технически документи
Спецификации
Brand
NIC ComponentsCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Lead Pitch
3.5mm
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Equivalent Series Resistance
130mΩ
Series
NRE-JL
Ripple Current
640mA
Страна на произход
Japan
Детайли за продукта
NRE-JL Series
€ 2,28
€ 0,228 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,28
€ 0,228 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,228 | € 2,28 |
250 - 990 | € 0,207 | € 2,07 |
1000 - 1490 | € 0,184 | € 1,84 |
1500 - 1990 | € 0,16 | € 1,60 |
2000+ | € 0,125 | € 1,25 |
Технически документи
Спецификации
Brand
NIC ComponentsCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Lead Pitch
3.5mm
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Equivalent Series Resistance
130mΩ
Series
NRE-JL
Ripple Current
640mA
Страна на произход
Japan
Детайли за продукта