Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NIC Components 1000μF Electrolytic Capacitor 35V dc, Through Hole - NRE-JL102M35V12.5X20F

Номер на артикул на RS: 737-3914Марка: NIC Components№ по каталога на производителя: NRE-JL102M35V12.5X20F
brand-logo

Технически документи

Спецификации

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.9A

Equivalent Series Resistance

41mΩ

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

NIC Components 1000μF Electrolytic Capacitor 35V dc, Through Hole - NRE-JL102M35V12.5X20F
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

NIC Components 1000μF Electrolytic Capacitor 35V dc, Through Hole - NRE-JL102M35V12.5X20F
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.9A

Equivalent Series Resistance

41mΩ

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от