Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NIC Components 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - NRE-JL101M63V10X12.5F

Номер на артикул на RS: 162-1381Марка: NIC Components№ по каталога на производителя: NRE-JL101M63V10X12.5F
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA @ 2 min

Equivalent Series Resistance

150mΩ

Ripple Current

725mA

Series

NRE-JL

Страна на произход

Japan

Детайли за продукта

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 46,11

€ 0,231 Each (In a Bag of 200) (ex VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - NRE-JL101M63V10X12.5F

€ 46,11

€ 0,231 Each (In a Bag of 200) (ex VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - NRE-JL101M63V10X12.5F
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA @ 2 min

Equivalent Series Resistance

150mΩ

Ripple Current

725mA

Series

NRE-JL

Страна на произход

Japan

Детайли за продукта

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от