NIC Components 47μF Electrolytic Capacitor 200V dc, Surface Mount - NAWU470M200V16X17GSF

Номер на артикул на RS: 162-1408Марка: NIC Components№ по каталога на производителя: NAWU470M200V16X17GSF
brand-logo

Технически документи

Спецификации

Capacitance

47µF

Voltage

200V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 17mm

Height

17mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7mm

Lifetime

5000h

Polarised

Polar

Equivalent Series Resistance

7.06Ω

Ripple Current

180mA

Leakage Current

297 μA

Tolerance

±20%

Series

NAWU

Страна на произход

Japan

Детайли за продукта

NAWU Series

Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 200) (ex VAT)

NIC Components 47μF Electrolytic Capacitor 200V dc, Surface Mount - NAWU470M200V16X17GSF

P.O.A.

Each (On a Reel of 200) (ex VAT)

NIC Components 47μF Electrolytic Capacitor 200V dc, Surface Mount - NAWU470M200V16X17GSF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

47µF

Voltage

200V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 17mm

Height

17mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7mm

Lifetime

5000h

Polarised

Polar

Equivalent Series Resistance

7.06Ω

Ripple Current

180mA

Leakage Current

297 μA

Tolerance

±20%

Series

NAWU

Страна на произход

Japan

Детайли за продукта

NAWU Series

Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more