NIC Components 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NACZ101M50V8X10.5TR13F

Номер на артикул на RS: 169-3692Марка: NIC Components№ по каталога на производителя: NACZ101M50V8X10.5TR13F
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

2000h

Polarised

Polar

Leakage Current

50.5 μA

Tolerance

±20%

Equivalent Series Resistance

400mΩ

Ripple Current

300mA

Series

NACZ

Детайли за продукта

NACZ Series

Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 58,61

€ 0,195 Each (On a Reel of 300) (ex VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NACZ101M50V8X10.5TR13F

€ 58,61

€ 0,195 Each (On a Reel of 300) (ex VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NACZ101M50V8X10.5TR13F
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

2000h

Polarised

Polar

Leakage Current

50.5 μA

Tolerance

±20%

Equivalent Series Resistance

400mΩ

Ripple Current

300mA

Series

NACZ

Детайли за продукта

NACZ Series

Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от