Nexperia PUMH2,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin UMT

Номер на артикул на RS: 518-3920Марка: Nexperia№ по каталога на производителя: PUMH2
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

47 kΩ

Maximum Operating Temperature

+150 °C

Height

1mm

Страна на произход

Malaysia

Детайли за продукта

Dual Resistor Dual Digital Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,04

€ 0,081 Each (In a Pack of 50) (ex VAT)

Nexperia PUMH2,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin UMT
Изберете тип опаковка

€ 4,04

€ 0,081 Each (In a Pack of 50) (ex VAT)

Nexperia PUMH2,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin UMT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

47 kΩ

Maximum Operating Temperature

+150 °C

Height

1mm

Страна на произход

Malaysia

Детайли за продукта

Dual Resistor Dual Digital Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more