Nexperia PTVS43VS1UR,115, Uni-Directional ESD Protection Diode, 400W, 2-Pin SOD-12W

Номер на артикул на RS: 152-5539PМарка: Nexperia№ по каталога на производителя: PTVS43VS1UR,115
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.4V

Minimum Breakdown Voltage

47.8V

Mounting Type

Surface Mount

Package Type

SOD-12W

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Peak Pulse Power Dissipation

400W

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.8 x 1.9 x 1.1mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Length

2.8mm

Height

1.1mm

Width

1.9mm

Maximum Reverse Leakage Current

0.1µA

ESD Voltage

30kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,85

€ 0,194 Each (Supplied on a Reel) (ex VAT)

Nexperia PTVS43VS1UR,115, Uni-Directional ESD Protection Diode, 400W, 2-Pin SOD-12W
Изберете тип опаковка

€ 4,85

€ 0,194 Each (Supplied on a Reel) (ex VAT)

Nexperia PTVS43VS1UR,115, Uni-Directional ESD Protection Diode, 400W, 2-Pin SOD-12W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.4V

Minimum Breakdown Voltage

47.8V

Mounting Type

Surface Mount

Package Type

SOD-12W

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Peak Pulse Power Dissipation

400W

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.8 x 1.9 x 1.1mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Length

2.8mm

Height

1.1mm

Width

1.9mm

Maximum Reverse Leakage Current

0.1µA

ESD Voltage

30kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more