Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia PRTR5V0U2X,215, Dual-Element Uni-Directional TVS Diode, 4-Pin SOT-143B

Номер на артикул на RS: 725-8720Марка: Nexperia№ по каталога на производителя: PRTR5V0U2X,215
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-143B

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+85 °C

Width

1.4mm

Height

1.1mm

Maximum Reverse Leakage Current

100µA

Length

3mm

Страна на произход

China

Детайли за продукта

PRTR5V0U Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia

Ultra Low Capacitance Rail-to-Rail ElectroStatic Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.
The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,59

€ 0,429 Each (In a Pack of 20) (ex VAT)

Nexperia PRTR5V0U2X,215, Dual-Element Uni-Directional TVS Diode, 4-Pin SOT-143B
Изберете тип опаковка

€ 8,59

€ 0,429 Each (In a Pack of 20) (ex VAT)

Nexperia PRTR5V0U2X,215, Dual-Element Uni-Directional TVS Diode, 4-Pin SOT-143B
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 140€ 0,429€ 8,59
160 - 740€ 0,244€ 4,88
760 - 1480€ 0,217€ 4,34
1500+€ 0,188€ 3,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-143B

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+85 °C

Width

1.4mm

Height

1.1mm

Maximum Reverse Leakage Current

100µA

Length

3mm

Страна на произход

China

Детайли за продукта

PRTR5V0U Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia

Ultra Low Capacitance Rail-to-Rail ElectroStatic Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.
The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от