Nexperia 100V 200mA, High Speed Diode, 2-Pin MiniMELF PMLL4148L,115

Номер на артикул на RS: 438-2788Марка: Nexperia№ по каталога на производителя: PMLL4148L,115
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

High Speed

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Страна на произход

China

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia Small Signal Diode, 200mA 75V, 2-Pin MiniMELF BAS32L,115
€ 0,021Each (On a Reel of 2500) (ex VAT)
Vishay Switching Diode, 300mA 100V, 2-Pin Quadro Melf LS4148-GS08
€ 0,025Each (Supplied on a Reel) (ex VAT)

€ 31,50

€ 0,013 Each (On a Reel of 2500) (ex VAT)

Nexperia 100V 200mA, High Speed Diode, 2-Pin MiniMELF PMLL4148L,115

€ 31,50

€ 0,013 Each (On a Reel of 2500) (ex VAT)

Nexperia 100V 200mA, High Speed Diode, 2-Pin MiniMELF PMLL4148L,115

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia Small Signal Diode, 200mA 75V, 2-Pin MiniMELF BAS32L,115
€ 0,021Each (On a Reel of 2500) (ex VAT)
Vishay Switching Diode, 300mA 100V, 2-Pin Quadro Melf LS4148-GS08
€ 0,025Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

High Speed

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Страна на произход

China

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia Small Signal Diode, 200mA 75V, 2-Pin MiniMELF BAS32L,115
€ 0,021Each (On a Reel of 2500) (ex VAT)
Vishay Switching Diode, 300mA 100V, 2-Pin Quadro Melf LS4148-GS08
€ 0,025Each (Supplied on a Reel) (ex VAT)