Nexperia 40V 1A, Schottky Diode, 6-Pin SSMini PMEG4010BEV,115

Номер на артикул на RS: 485-262Марка: Nexperia№ по каталога на производителя: PMEG4010BEV,115
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SSMini

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

6

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

10A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 1A to 1.5A

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,53

€ 0,227 Each (In a Pack of 20) (ex VAT)

Nexperia 40V 1A, Schottky Diode, 6-Pin SSMini PMEG4010BEV,115
Изберете тип опаковка

€ 4,53

€ 0,227 Each (In a Pack of 20) (ex VAT)

Nexperia 40V 1A, Schottky Diode, 6-Pin SSMini PMEG4010BEV,115
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SSMini

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

6

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

10A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 1A to 1.5A

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more