Nexperia 40V 1.4A, Schottky Diode, 2-Pin DSN-1006-2 PMEG4010AESBYL

Номер на артикул на RS: 151-3046Марка: Nexperia№ по каталога на производителя: PMEG4010AESBYL
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DSN-1006-2

Maximum Continuous Forward Current

1.4A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

3.1ns

Peak Non-Repetitive Forward Surge Current

10A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 594,25

€ 0,059 Each (On a Reel of 10000) (ex VAT)

Nexperia 40V 1.4A, Schottky Diode, 2-Pin DSN-1006-2 PMEG4010AESBYL

€ 594,25

€ 0,059 Each (On a Reel of 10000) (ex VAT)

Nexperia 40V 1.4A, Schottky Diode, 2-Pin DSN-1006-2 PMEG4010AESBYL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DSN-1006-2

Maximum Continuous Forward Current

1.4A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

3.1ns

Peak Non-Repetitive Forward Surge Current

10A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more