Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 40V 0.71A, Schottky Diode, 2-Pin DSN-0603-2 PMEG4005ESFYL

Номер на артикул на RS: 153-0766PМарка: Nexperia№ по каталога на производителя: PMEG4005ESFYL
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DSN-0603-2

Maximum Continuous Forward Current

0.71A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1.28ns

Peak Non-Repetitive Forward Surge Current

3.5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 36,96

€ 0,074 Each (Supplied on a Reel) (ex VAT)

Nexperia 40V 0.71A, Schottky Diode, 2-Pin DSN-0603-2 PMEG4005ESFYL
Изберете тип опаковка

€ 36,96

€ 0,074 Each (Supplied on a Reel) (ex VAT)

Nexperia 40V 0.71A, Schottky Diode, 2-Pin DSN-0603-2 PMEG4005ESFYL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 900€ 0,074€ 7,39
1000 - 2400€ 0,046€ 4,58
2500 - 4900€ 0,045€ 4,46
5000+€ 0,043€ 4,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DSN-0603-2

Maximum Continuous Forward Current

0.71A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1.28ns

Peak Non-Repetitive Forward Surge Current

3.5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more