Nexperia 30V 200mA, Schottky Diode, 2-Pin SC-90 PMEG3002EJ,115

Номер на артикул на RS: 816-6836PМарка: Nexperia№ по каталога на производителя: PMEG3002EJ
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SC-90

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

480mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

2.75A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,12

€ 0,118 Each (Supplied on a Reel) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, 2-Pin SC-90 PMEG3002EJ,115
Изберете тип опаковка

€ 14,12

€ 0,118 Each (Supplied on a Reel) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, 2-Pin SC-90 PMEG3002EJ,115
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
120 - 240€ 0,118€ 7,06
300 - 540€ 0,107€ 6,42
600 - 1140€ 0,101€ 6,06
1200+€ 0,064€ 3,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SC-90

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

480mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

2.75A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more