Nexperia PMBT3906,215 PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23

Номер на артикул на RS: 725-8552PМарка: Nexperia№ по каталога на производителя: PMBT3906,215
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Детайли за продукта

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia PMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
€ 0,014Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia PMBT3906,215 PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia PMBT3906,215 PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia PMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
€ 0,014Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Детайли за продукта

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia PMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
€ 0,014Each (On a Reel of 3000) (ex VAT)