Nexperia PESD5Z6.0,115, Uni-Directional ESD Protection Diode, 180W, 2-Pin SOD-523

Номер на артикул на RS: 791-8949PМарка: Nexperia№ по каталога на производителя: PESD5Z6.0
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

13V

Minimum Breakdown Voltage

6.8V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

180W

Maximum Peak Pulse Current

10A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.25 x 0.85 x 0.65mm

Maximum Operating Temperature

+150 °C

Width

0.85mm

Height

0.65mm

Maximum Reverse Leakage Current

10nA

Length

1.25mm

Детайли за продукта

PESD5Zx Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia

Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,04

€ 0,094 Each (Supplied on a Reel) (ex VAT)

Nexperia PESD5Z6.0,115, Uni-Directional ESD Protection Diode, 180W, 2-Pin SOD-523
Изберете тип опаковка

€ 7,04

€ 0,094 Each (Supplied on a Reel) (ex VAT)

Nexperia PESD5Z6.0,115, Uni-Directional ESD Protection Diode, 180W, 2-Pin SOD-523
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

13V

Minimum Breakdown Voltage

6.8V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

180W

Maximum Peak Pulse Current

10A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.25 x 0.85 x 0.65mm

Maximum Operating Temperature

+150 °C

Width

0.85mm

Height

0.65mm

Maximum Reverse Leakage Current

10nA

Length

1.25mm

Детайли за продукта

PESD5Zx Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia

Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more