Nexperia PESD5V0U1UA,115, Uni-Directional ESD Protection Diode, 2-Pin SOD-323

Номер на артикул на RS: 124-2383Марка: Nexperia№ по каталога на производителя: PESD5V0U1UA,115
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Width

1.35mm

Test Current

5mA

Maximum Reverse Leakage Current

100nA

Length

1.8mm

Страна на произход

China

Детайли за продукта

PESDxxxU1 Series, Ultra Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one data line.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc D1213A-01WS-7, Uni-Directional TVS Diode, 2-Pin SOD-323
€ 0,047Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 305,06

€ 0,102 Each (On a Reel of 3000) (ex VAT)

Nexperia PESD5V0U1UA,115, Uni-Directional ESD Protection Diode, 2-Pin SOD-323

€ 305,06

€ 0,102 Each (On a Reel of 3000) (ex VAT)

Nexperia PESD5V0U1UA,115, Uni-Directional ESD Protection Diode, 2-Pin SOD-323
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc D1213A-01WS-7, Uni-Directional TVS Diode, 2-Pin SOD-323
€ 0,047Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Width

1.35mm

Test Current

5mA

Maximum Reverse Leakage Current

100nA

Length

1.8mm

Страна на произход

China

Детайли за продукта

PESDxxxU1 Series, Ultra Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one data line.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc D1213A-01WS-7, Uni-Directional TVS Diode, 2-Pin SOD-323
€ 0,047Each (On a Reel of 3000) (ex VAT)