Nexperia PESD5V0L1UA,115, Uni-Directional ESD Protection Diode, 42W, 2-Pin SOD-323

Номер на артикул на RS: 791-8911Марка: Nexperia№ по каталога на производителя: PESD5V0L1UA,115
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

7.2V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

42W

Maximum Peak Pulse Current

3.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Width

1.35mm

Height

1.1mm

Length

1.8mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

Capacitance

30pF

Детайли за продукта

PESDxxxL1 Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia

Low Capacitance Unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,61

€ 0,112 Each (In a Pack of 50) (ex VAT)

Nexperia PESD5V0L1UA,115, Uni-Directional ESD Protection Diode, 42W, 2-Pin SOD-323
Изберете тип опаковка

€ 5,61

€ 0,112 Each (In a Pack of 50) (ex VAT)

Nexperia PESD5V0L1UA,115, Uni-Directional ESD Protection Diode, 42W, 2-Pin SOD-323
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 50€ 0,112€ 5,61
100 - 200€ 0,089€ 4,44
250 - 450€ 0,058€ 2,92
500 - 950€ 0,051€ 2,57
1000+€ 0,05€ 2,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

7.2V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

42W

Maximum Peak Pulse Current

3.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Width

1.35mm

Height

1.1mm

Length

1.8mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

Capacitance

30pF

Детайли за продукта

PESDxxxL1 Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia

Low Capacitance Unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от