Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia PESD3V3L1UB,115, Uni-Directional ESD Protection Diode, 2-Pin SOD-523

Номер на артикул на RS: 170-5341Марка: Nexperia№ по каталога на производителя: PESD3V3L1UB,115
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Maximum Peak Pulse Current

4.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.25 x 0.85 x 0.65mm

Automotive Standard

AEC-Q101

Capacitance

40pF

Length

1.25mm

Height

0.65mm

Width

0.85mm

Maximum Reverse Leakage Current

300nA

ESD Voltage

30kV

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,36

€ 0,127 Each (In a Pack of 50) (ex VAT)

Nexperia PESD3V3L1UB,115, Uni-Directional ESD Protection Diode, 2-Pin SOD-523
Изберете тип опаковка

€ 6,36

€ 0,127 Each (In a Pack of 50) (ex VAT)

Nexperia PESD3V3L1UB,115, Uni-Directional ESD Protection Diode, 2-Pin SOD-523
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Maximum Peak Pulse Current

4.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.25 x 0.85 x 0.65mm

Automotive Standard

AEC-Q101

Capacitance

40pF

Length

1.25mm

Height

0.65mm

Width

0.85mm

Maximum Reverse Leakage Current

300nA

ESD Voltage

30kV

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more