Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia PESD2CANFD27U-QCZ, Bi-Directional ESD Protection Diode DFN1412D-3

Номер на артикул на RS: 240-1956Марка: Nexperia№ по каталога на производителя: PESD2CANFD27U-QCZ
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Bi-Directional

Maximum Clamping Voltage

45V

Minimum Breakdown Voltage

28V

Mounting Type

Surface Mount

Package Type

DFN1412D-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 328,52

€ 0,066 Each (On a Reel of 5000) (ex VAT)

Nexperia PESD2CANFD27U-QCZ, Bi-Directional ESD Protection Diode DFN1412D-3

€ 328,52

€ 0,066 Each (On a Reel of 5000) (ex VAT)

Nexperia PESD2CANFD27U-QCZ, Bi-Directional ESD Protection Diode DFN1412D-3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Bi-Directional

Maximum Clamping Voltage

45V

Minimum Breakdown Voltage

28V

Mounting Type

Surface Mount

Package Type

DFN1412D-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more