Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia PESD2CANFD27U-QBZ, Bi-Directional ESD Protection Diode DFN1110D-3

Номер на артикул на RS: 240-1955Марка: Nexperia№ по каталога на производителя: PESD2CANFD27U-QBZ
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Bi-Directional

Maximum Clamping Voltage

45V

Minimum Breakdown Voltage

28V

Mounting Type

Surface Mount

Package Type

DFN1110D-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,66

€ 0,187 Each (In a Pack of 25) (ex VAT)

Nexperia PESD2CANFD27U-QBZ, Bi-Directional ESD Protection Diode DFN1110D-3
Изберете тип опаковка

€ 4,66

€ 0,187 Each (In a Pack of 25) (ex VAT)

Nexperia PESD2CANFD27U-QBZ, Bi-Directional ESD Protection Diode DFN1110D-3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 25€ 0,187€ 4,66
50 - 475€ 0,183€ 4,58
500 - 975€ 0,08€ 1,99
1000 - 2475€ 0,062€ 1,54
2500+€ 0,062€ 1,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Bi-Directional

Maximum Clamping Voltage

45V

Minimum Breakdown Voltage

28V

Mounting Type

Surface Mount

Package Type

DFN1110D-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more