Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia PESD24VL1BA,115, Bi-Directional TVS Diode, 200W, 2-Pin UMD

Номер на артикул на RS: 508-995Марка: Nexperia№ по каталога на производителя: PESD24VL1BA
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

70V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

UMD

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

1.05mm

Test Current

5mA

Length

1.8mm

Width

1.35mm

Страна на произход

China

Детайли за продукта

PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Low capacitance Bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,92

€ 0,296 Each (In a Pack of 20) (ex VAT)

Nexperia PESD24VL1BA,115, Bi-Directional TVS Diode, 200W, 2-Pin UMD

€ 5,92

€ 0,296 Each (In a Pack of 20) (ex VAT)

Nexperia PESD24VL1BA,115, Bi-Directional TVS Diode, 200W, 2-Pin UMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,296€ 5,92
200 - 480€ 0,272€ 5,44
500 - 980€ 0,256€ 5,11
1000 - 1980€ 0,235€ 4,71
2000+€ 0,215€ 4,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

70V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

UMD

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

1.05mm

Test Current

5mA

Length

1.8mm

Width

1.35mm

Страна на произход

China

Детайли за продукта

PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Low capacitance Bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от