Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia PESD1FLEX,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23

Номер на артикул на RS: 508-989Марка: Nexperia№ по каталога на производителя: PESD1FLEX,215
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

70V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Height

1mm

Test Current

5mA

Length

3mm

Width

1.4mm

Maximum Reverse Leakage Current

50nA

Страна на произход

China

Детайли за продукта

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia

Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Nexperia PESD1FLEX,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23

P.O.A.

Each (In a Pack of 20) (ex VAT)

Nexperia PESD1FLEX,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

70V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Height

1mm

Test Current

5mA

Length

3mm

Width

1.4mm

Maximum Reverse Leakage Current

50nA

Страна на произход

China

Детайли за продукта

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia

Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от