Nexperia PESD1CAN-UX, Quad-Element Bi-Directional ESD Protection Diode, 150W, 3-Pin SOT-323

Номер на артикул на RS: 136-4886PМарка: Nexperia№ по каталога на производителя: PESD1CAN-UX
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Diode Configuration

Common Cathode

Direction Type

Bi-Directional

Maximum Clamping Voltage

50V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1.1mm

ESD Voltage

23kV

Height

1.1mm

Width

1.35mm

Test Current

3A

Maximum Reverse Leakage Current

50nA

Surge Current Rating

3A

Automotive Standard

AEC-Q101

Capacitance

12pF

Length

2.2mm

Детайли за продукта

PESD1CAN, CAN Bus ESD Protection Diode, Nexperia

PESD1CAN in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,83

€ 0,157 Each (Supplied on a Reel) (ex VAT)

Nexperia PESD1CAN-UX, Quad-Element Bi-Directional ESD Protection Diode, 150W, 3-Pin SOT-323
Изберете тип опаковка

€ 7,83

€ 0,157 Each (Supplied on a Reel) (ex VAT)

Nexperia PESD1CAN-UX, Quad-Element Bi-Directional ESD Protection Diode, 150W, 3-Pin SOT-323
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Common Cathode

Direction Type

Bi-Directional

Maximum Clamping Voltage

50V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1.1mm

ESD Voltage

23kV

Height

1.1mm

Width

1.35mm

Test Current

3A

Maximum Reverse Leakage Current

50nA

Surge Current Rating

3A

Automotive Standard

AEC-Q101

Capacitance

12pF

Length

2.2mm

Детайли за продукта

PESD1CAN, CAN Bus ESD Protection Diode, Nexperia

PESD1CAN in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more