Nexperia PDTC115ET,215 NPN Digital Transistor, 20 mA, 50 V, 3-Pin SOT-23

Номер на артикул на RS: 518-2804PМарка: Nexperia№ по каталога на производителя: PDTC115ET,215
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

3 x 1.4 x 1mm

Typical Input Resistor

100 kΩ

Страна на произход

China

Детайли за продукта

Dual Resistor Digital NPN Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia PDTC115ET,215 NPN Digital Transistor, 20 mA, 50 V, 3-Pin SOT-23
€ 0,028Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,44

€ 0,089 Each (Supplied on a Reel) (ex VAT)

Nexperia PDTC115ET,215 NPN Digital Transistor, 20 mA, 50 V, 3-Pin SOT-23
Изберете тип опаковка

€ 4,44

€ 0,089 Each (Supplied on a Reel) (ex VAT)

Nexperia PDTC115ET,215 NPN Digital Transistor, 20 mA, 50 V, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia PDTC115ET,215 NPN Digital Transistor, 20 mA, 50 V, 3-Pin SOT-23
€ 0,028Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

3 x 1.4 x 1mm

Typical Input Resistor

100 kΩ

Страна на произход

China

Детайли за продукта

Dual Resistor Digital NPN Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia PDTC115ET,215 NPN Digital Transistor, 20 mA, 50 V, 3-Pin SOT-23
€ 0,028Each (On a Reel of 3000) (ex VAT)