Технически документи
Спецификации
Brand
NexperiaMinimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
10
Maximum Peak Pulse Current
7A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
1.62 x 1.22 x 0.38mm
Capacitance
0.25pF
Length
1.62mm
Width
1.22mm
Maximum Reverse Leakage Current
100nA
Height
0.38mm
Working Voltage
5V
€ 6,54
€ 0,654 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,54
€ 0,654 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,654 | € 6,54 |
50 - 490 | € 0,62 | € 6,20 |
500 - 990 | € 0,464 | € 4,64 |
1000 - 2490 | € 0,45 | € 4,50 |
2500+ | € 0,439 | € 4,39 |
Технически документи
Спецификации
Brand
NexperiaMinimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
10
Maximum Peak Pulse Current
7A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
1.62 x 1.22 x 0.38mm
Capacitance
0.25pF
Length
1.62mm
Width
1.22mm
Maximum Reverse Leakage Current
100nA
Height
0.38mm
Working Voltage
5V