Nexperia MJD2873J NPN Transistor, 2 A, 50 V DPAK

Номер на артикул на RS: 243-4624Марка: Nexperia№ по каталога на производителя: MJD2873J
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Minimum DC Current Gain

120

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Nexperia MJD2873J NPN Transistor, 2 A, 50 V DPAK
Изберете тип опаковка

P.O.A.

Each (In a Pack of 25) (ex VAT)

Nexperia MJD2873J NPN Transistor, 2 A, 50 V DPAK
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Minimum DC Current Gain

120

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more