Технически документи
Спецификации
Brand
NexperiaDiode Configuration
Complex Array
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Number of Elements per Chip
4
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
Height
1mm
Width
1.7mm
Детайли за продукта
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
€ 2,32
€ 0,232 Each (In a Pack of 10) (ex VAT)
10
€ 2,32
€ 0,232 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaDiode Configuration
Complex Array
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Number of Elements per Chip
4
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
Height
1mm
Width
1.7mm
Детайли за продукта
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4