Nexperia HEF4538BT,653, Dual Monostable Multivibrator 2.4mA, 16-Pin SOIC

Номер на артикул на RS: 170-8002Марка: Nexperia№ по каталога на производителя: HEF4538BT,653
brand-logo

Технически документи

Спецификации

Logic Family

HEF

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-2.4mA

Maximum Low Level Output Current

2.4mA

Minimum Pulse Width

90 ns

Maximum Propagation Delay Time @ Maximum CL

460 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

15 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 616,54

€ 0,247 Each (On a Reel of 2500) (ex VAT)

Nexperia HEF4538BT,653, Dual Monostable Multivibrator 2.4mA, 16-Pin SOIC

€ 616,54

€ 0,247 Each (On a Reel of 2500) (ex VAT)

Nexperia HEF4538BT,653, Dual Monostable Multivibrator 2.4mA, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

HEF

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-2.4mA

Maximum Low Level Output Current

2.4mA

Minimum Pulse Width

90 ns

Maximum Propagation Delay Time @ Maximum CL

460 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

15 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more