Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC

Номер на артикул на RS: 178-6982Марка: Nexperia№ по каталога на производителя: HEF4528BT,652
brand-logo

Технически документи

Спецификации

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Minimum Pulse Width

20 ns

Maximum Propagation Delay Time @ Maximum CL

305 ns @ 5 V

Maximum Quiescent Current

0.08mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

15 V

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Страна на произход

Thailand

Детайли за продукта

4000 Series Multivibrators & Timers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
€ 0,313Each (In a Pack of 10) (ex VAT)
Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
€ 0,198Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 15,63

€ 0,313 Each (In a Tube of 50) (ex VAT)

Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC

€ 15,63

€ 0,313 Each (In a Tube of 50) (ex VAT)

Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
€ 0,313Each (In a Pack of 10) (ex VAT)
Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
€ 0,198Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Minimum Pulse Width

20 ns

Maximum Propagation Delay Time @ Maximum CL

305 ns @ 5 V

Maximum Quiescent Current

0.08mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

15 V

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Страна на произход

Thailand

Детайли за продукта

4000 Series Multivibrators & Timers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
€ 0,313Each (In a Pack of 10) (ex VAT)
Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
€ 0,198Each (Supplied in a Tube) (ex VAT)