Технически документи
Спецификации
Brand
NexperiaLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
15 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Страна на произход
Thailand
Детайли за продукта
4000 Series Inverters & Buffers, Nexperia
4000 CMOS Logic Family, Nexperia
€ 9,53
€ 0,167 Each (In a Tube of 57) (ex VAT)
57
€ 9,53
€ 0,167 Each (In a Tube of 57) (ex VAT)
57
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
57 - 228 | € 0,167 | € 9,53 |
285 - 1083 | € 0,123 | € 7,00 |
1140 - 2793 | € 0,119 | € 6,80 |
2850+ | € 0,116 | € 6,60 |
Технически документи
Спецификации
Brand
NexperiaLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
15 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Страна на произход
Thailand
Детайли за продукта