Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia HEF4060BT,652 14-stage Surface Mount Binary Counter, 16-Pin SOIC

Номер на артикул на RS: 103-8392Марка: Nexperia№ по каталога на производителя: HEF4060BT,652
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

14

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

4000 Series Counters & Shift Registers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,85

€ 0,517 Each (In a Tube of 50) (ex VAT)

Nexperia HEF4060BT,652 14-stage Surface Mount Binary Counter, 16-Pin SOIC

€ 25,85

€ 0,517 Each (In a Tube of 50) (ex VAT)

Nexperia HEF4060BT,652 14-stage Surface Mount Binary Counter, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,517€ 25,85
100 - 200€ 0,473€ 23,65
250 - 450€ 0,461€ 23,06
500 - 950€ 0,449€ 22,46
1000+€ 0,439€ 21,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

14

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

4000 Series Counters & Shift Registers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от