Nexperia CBT3384PW,112, Bus Switch, 5 x 1:1, 24-Pin TSSOP

Номер на артикул на RS: 816-0484Марка: Nexperia№ по каталога на производителя: CBT3384PW,112
brand-logo
Преглед на всички в Bus превключватели

Технически документи

Спецификации

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

15Ω

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 50 pF

Dimensions

7.9 x 4.5 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

7.9mm

Maximum Operating Supply Voltage

5.5 V

Height

0.95mm

Width

4.5mm

Bus Width

10bit

Minimum Operating Supply Voltage

4.5 V

Number of Output Options per Bit

5

Propagation Delay Test Condition

50pF

Number of Input Options per Bit

10

Страна на произход

Thailand

Детайли за продукта

CBT Series Bus Switches, Nexperia

The CBT range of bus switches, from NXP, are high-speed TTL-compatible devices. Bus switches are low delay single transistor or transmission gate solutions for multiplexing data buses, hot swapping boards in backplanes, memory interleaving, signal conditioning and uni-direction level shifting.

Suitable applications include telecommunications infrastructure, mobile phones, uni-directional level shifting and industrial control.

Bus Switches, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 21) (ex VAT)

Nexperia CBT3384PW,112, Bus Switch, 5 x 1:1, 24-Pin TSSOP

P.O.A.

Each (In a Pack of 21) (ex VAT)

Nexperia CBT3384PW,112, Bus Switch, 5 x 1:1, 24-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

15Ω

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 50 pF

Dimensions

7.9 x 4.5 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

7.9mm

Maximum Operating Supply Voltage

5.5 V

Height

0.95mm

Width

4.5mm

Bus Width

10bit

Minimum Operating Supply Voltage

4.5 V

Number of Output Options per Bit

5

Propagation Delay Test Condition

50pF

Number of Input Options per Bit

10

Страна на произход

Thailand

Детайли за продукта

CBT Series Bus Switches, Nexperia

The CBT range of bus switches, from NXP, are high-speed TTL-compatible devices. Bus switches are low delay single transistor or transmission gate solutions for multiplexing data buses, hot swapping boards in backplanes, memory interleaving, signal conditioning and uni-direction level shifting.

Suitable applications include telecommunications infrastructure, mobile phones, uni-directional level shifting and industrial control.

Bus Switches, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more