Технически документи
Спецификации
Brand
NexperiaNominal Zener Voltage
12V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
250 mW
Package Type
SOT-23 (TO-236AB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
25Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
8.4mV/°C
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaNominal Zener Voltage
12V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
250 mW
Package Type
SOT-23 (TO-236AB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
25Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
8.4mV/°C
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта